PLT5BPH5013R1SNL


Description:
PLT5BH 500R 3,1A -55+150°C
Supplier:
MURATA
Matchcode:
INDK2X500R3,1A
Rutronik No.:
IND20300
Unit Pack:
300
MOQ:
300
Packaging:
REEL
- Mounting
- SMD
- Current I
- 3100 mA
- DCR
- 0.017 Ohm
- Tolerance
- 30 %
- Impedance
- 500X2 Ohm
- Testfrequency/Z
- 10 MHz
- Technology
- WIREWOUND
- Length
- 5 mm
- Width
- 5 mm
- Height
- 5 mm
- T(A)min
- -55 °C
- T(A)max
- 150 °C
- Weight
- 4.8 g
- Design
- VERTICAL
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Series
- PLT5BPH
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.