PLT10HH450180PNL


image shown is a representation only
Description:
PLT10HH 2x45R 18A -55+125°C
Supplier:
MURATA
Matchcode:
INDK2X45R
Rutronik No.:
IND18087
Unit Pack:
125
MOQ:
125
Packaging:
REEL
- Inductance
- 0,8X2 µH
- Mounting
- SMD
- Current I
- 18000 mA
- DCR
- 0.0013 Ohm
- Enclosure type
- HOUSING
- Impedance
- 45X2 Ohm
- Testfrequency/Z
- 10 MHz
- Technology
- WIREWOUND
- Length
- 13.4 mm
- Width
- 6.6 mm
- Height
- 9.4 mm
- T(A)min
- -55 °C
- T(A)max
- 150 °C
- Design
- VERTICAL
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.