PLT09HN2003R0P1B


image shown is a representation only
Description:
PLT09H 2X20uH 50VDC 3,0A
Supplier:
MURATA
Matchcode:
INDK2X20U3,0A
Rutronik No.:
IND16780
Unit Pack:
100
MOQ:
100
Packaging:
TRAY
- Inductance
- 20X2 µH
- Mounting
- THT
- Current I
- 3000 mA
- DCR
- 0.03 Ohm
- Enclosure type
- HOUSING
- Technology
- WIREWOUND
- Length
- 14 mm
- Width
- 13 mm
- Height
- 8 mm
- T(A)min
- -40 °C
- T(A)max
- 85 °C
- Design
- HORIZONTAL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.