PKM17EPPH4001-B0
![MURATA MURATA](https://www.rutronik24.com/images/logos/murata_medium.png)
![No image available](https://www.rutronik24.com/pim/01P_default.png)
Description:
PKM17EPPH OBSOLETE LTB:29March24
Supplier:
MURATA
Matchcode:
SIGP4,0KO
Rutronik No.:
SOUND1120
Unit Pack:
1200
MOQ:
1200
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- TRANSDUCER
- Technics
- PIEZO
- Electronics
- NO
- Mounting
- THT
- Frequency
- 4 kHz
- Sound pressure
- 72 dB
- Rated voltage
- 1,5 V
- Length/Diameter
- 17 mm
- Height
- 7 mm
- Pitch/Leadspace
- 10 mm
- T(A)min
- -20 °C
- T(A)max
- 70 °C
- Capacitance
- 7000 pF
- Housing
- YES
- Pin/Wire length
- 6,5 mm
- Sound hole
- TOP
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85318070000
- Country
- Thailand
- ABC-Code
- B
- Supplier Lead time
- 131 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.