PKLCS1212E40A1-R1


image shown is a representation only
Description:
PKLCS 4,0kHz 12MM SMD 3V
Supplier:
MURATA
Matchcode:
SIGC4,0KO
Rutronik No.:
SOUND1241
Unit Pack:
1000
MOQ:
1000
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- TRANSDUCER
- Technics
- PIEZO
- Electronics
- NO
- Mounting
- SMD
- Frequency
- 4 kHz
- Sound pressure
- 75 dB
- Rated voltage
- 3 V
- Length/Diameter
- 12 mm
- Width
- 12 mm
- Height
- 3 mm
- Pitch/Leadspace
- 10 mm
- T(A)min
- -40 °C
- T(A)max
- 85 °C
- Housing
- YES
- Sound hole
- SIDE
- IP rated
- NO
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85318070000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.