PKLCS1212E4001-R1
![MURATA MURATA](https://www.rutronik24.com/images/logos/murata_medium.png)
![MURATA PKLCS1212E4001-R1](https://www.rutronik24.com/pim/supplier/murata/medium/murata-pklcs1212e4001-r1.jpg)
image shown is a representation only
Description:
PKLCS 4,0kHZ 12MM SMD 1,5V
Supplier:
MURATA
Matchcode:
SIGC4,0KO
Rutronik No.:
SOUND1109
Unit Pack:
1000
MOQ:
1000
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- TRANSDUCER
- Technics
- PIEZO
- Electronics
- NO
- Mounting
- SMD
- Frequency
- 4 kHz
- Sound pressure
- 75 dB
- Rated voltage
- 1,5 V
- Length/Diameter
- 12 mm
- Width
- 12 mm
- Height
- 3 mm
- T(A)min
- -20 °C
- T(A)max
- 70 °C
- Housing
- YES
- Sound hole
- SIDE
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85318070000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.