PES2SR10N02-B0


Description:
7BB 14,5kHZ 10MM DISC
Supplier:
MURATA
Matchcode:
SIGM14,5KO
Rutronik No.:
SOUND1285
Unit Pack:
6400
MOQ:
6400
Packaging:
BULK
- Type
- DISC
- Technics
- PIEZO
- Electronics
- NO
- Frequency
- 14.5 kHz
- Length/Diameter
- 10 mm
- Height
- 0.1 mm
- T(A)min
- -20 °C
- T(A)max
- 70 °C
- Impedance
- 500 Ohm
- Capacitance
- 6000 pF
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85318070000
- Country
- Thailand
- Supplier Lead time
- 130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.