NXRT15XM202EA1B040


image shown is a representation only
Description:
NXRT 4mm 2K 3% 7,5mW B=3500 1%
Supplier:
MURATA
Matchcode:
NR2K042,5
Rutronik No.:
WNTC1518
Unit Pack:
500
MOQ:
1500
package:
THT
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 2K Ω
- Res.tolerance
- 3 %
- B-value
- 3500 K
- B-value tol.
- 1 %
- Min.oper.temp.
- -40 °C
- Max.oper.temp.
- 125 °C
- RoHS Status
- RoHS-conform
- Diameter
- 4 mm
- Packaging
- BULK
- Pitch
- 2.5 mm
- Wire length
- 40 mm
- Automotive
- NO
- Package
- THT
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.