NXFT15WF104FA2B090
image shown is a representation only
Description:
NXFT 1,2mm 100K 1% B=4250K 90mm
Supplier:
MURATA
Matchcode:
NR100K1,21%
Rutronik No.:
WNTC1853
Unit Pack:
1000
MOQ:
1000
package:
THT
Packaging:
BULK
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 100K Ω
- Res.tolerance
- 1 %
- B-value
- 4250 K
- B-value tol.
- 1 %
- Min.oper.temp.
- -40 °C
- Max.oper.temp.
- 125 °C
- RoHS Status
- RoHS-conform
- Diameter
- 1,2 mm
- Packaging
- BULK
- Wire length
- 90 mm
- Automotive
- NO
- Package
- THT
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.