NFZ15SG152SN10D
![MURATA MURATA](https://www.rutronik24.com/images/logos/murata_medium.png)
![MURATA NFZ15SG152SN10D](https://www.rutronik24.com/pim/klgr/medium/FE.jpg)
image shown is a representation only
Description:
NFZ15SG 1.5kOhm 0,4A 25%
Supplier:
MURATA
Matchcode:
FEC1500R0402
Rutronik No.:
FE5148
Unit Pack:
10000
MOQ:
10000
Packaging:
REEL
- Mounting
- SMD
- Design size
- 0402
- Impedance Z
- 1500 Ohm
- Current I
- 400 mA
- DCR
- 0,8 Ohm
- Length
- 1 mm
- Width
- 0,5 mm
- Height
- 0,5 mm
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- Tolerance
- 25 %
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- Thailand
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.