NFM31KC153R2A3L


image shown is a representation only
Description:
NFM31 0,015uF 10A 20%
Supplier:
MURATA
Matchcode:
EMIC0,015U1206
Rutronik No.:
FE5194
Unit Pack:
3000
MOQ:
3000
Packaging:
REEL
- Mounting
- SMD
- Capacitance
- 15000 pF
- Impedance Z
- 0,0015 Ohm
- Rated current
- 10000 mA
- Rated voltage
- 100 V
- Tolerance pos
- 20 %
- T(A)min
- -55 °C
- T(A)max
- 105 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.