NFM31KC104R1H3


image shown is a representation only
Description:
NFM31KC 0,1uF +/-20% 50V 6A
Supplier:
MURATA
Matchcode:
EMIC0,1U1206
Rutronik No.:
FE4645
Unit Pack:
3000
MOQ:
3000
Packaging:
REEL
- Mounting
- SMD
- Capacitance
- 100000 pF
- EIA size
- 1206 Inch
- Rated current
- 6000 mA
- Rated voltage
- 50 V
- Length
- 3.2 mm
- Width
- 1.6 mm
- Height
- 1.3 mm
- Tolerance neg
- -20 %
- Tolerance pos
- 20 %
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.