NFM31KC103R1H3
![MURATA MURATA](https://www.rutronik24.com/images/logos/murata_medium.png)
![MURATA NFM31KC103R1H3](https://www.rutronik24.com/pim/klgr/medium/FE.jpg)
image shown is a representation only
Description:
NFM31KC 10nF +/-20% 50V 6A
Supplier:
MURATA
Matchcode:
EMIC0,01U1206
Rutronik No.:
FE4644
Unit Pack:
3000
MOQ:
3000
Packaging:
REEL
- Mounting
- SMD
- Capacitance
- 10000 pF
- EIA size
- 1206 Inch
- Rated current
- 6000 mA
- Rated voltage
- 50 V
- Length
- 3,2 mm
- Width
- 1,6 mm
- Height
- 1,3 mm
- Tolerance neg
- -20 %
- Tolerance pos
- 20 %
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- Japan
- Supplier Lead time
- 23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.