NFM18PC225B1A3D


image shown is a representation only
Description:
NFM18PC OBSOLETE LTB:30Sept24
Supplier:
MURATA
Matchcode:
EMIC2200N0603
Rutronik No.:
FE4172
Unit Pack:
4000
MOQ:
20000
Packaging:
REEL
- Mounting
- SMD
- Capacitance
- 2200 pF
- EIA size
- 0603 Inch
- Rated current
- 10000 mA
- Rated voltage
- 10 V
- Tolerance neg
- -20 %
- Tolerance pos
- 20 %
- T(A)min
- -20 °C
- T(A)max
- 85 °C
- Series
- NFM18P
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- Japan
- ABC-Code
- C
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.