NFM18CC222R1C3D


image shown is a representation only
Description:
NFM18CC 2,2nF +/-20% 16V 700mA
Supplier:
MURATA
Matchcode:
EMIC2,2N0603
Rutronik No.:
FE4388
Unit Pack:
4000
MOQ:
4000
Packaging:
REEL
- Mounting
- SMD
- Capacitance
- 2200 pF
- Rated current
- 200 mA
- Rated voltage
- 25 V
- Length
- 3.2 mm
- Width
- 1.6 mm
- Height
- 0.8 mm
- Tolerance neg
- -20 %
- Tolerance pos
- 20 %
- T(A)min
- -40 °C
- T(A)max
- 85 °C
- Series
- NFA31C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- Japan
- ABC-Code
- C
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.