NFM15CC222D1C3D
![MURATA MURATA](https://www.rutronik24.com/images/logos/murata_medium.png)
![MURATA NFM15CC222D1C3D](https://www.rutronik24.com/pim/klgr/medium/FE.jpg)
image shown is a representation only
Description:
NFM15CC 2200pF SMD 20% 16V 1A
Supplier:
MURATA
Matchcode:
EMIC2200N0402
Rutronik No.:
FE4788
Unit Pack:
10000
MOQ:
10000
Packaging:
REEL
- Mounting
- SMD
- Capacitance
- 2200 pF
- EIA size
- 0402 Inch
- Rated current
- 1000 mA
- Rated voltage
- 16 V
- Tolerance neg
- -20 %
- Tolerance pos
- 20 %
- T(A)min
- -55 °C
- T(A)max
- 85 °C
- Series
- NFM15CC
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- Japan
- ABC-Code
- C
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.