NFL18ST207H1A3


image shown is a representation only
Description:
NFL18ST OBSOLETE LTB:31March23
Supplier:
MURATA
Matchcode:
EMIC25P0805
Rutronik No.:
FE4608
Unit Pack:
4000
MOQ:
4000
Packaging:
REEL
- Mounting
- SMD
- Capacitance
- 22 pF
- EIA size
- 0603 Inch
- Rated current
- 100 mA
- Rated voltage
- 10 V
- Length
- 1,6 mm
- Width
- 0,8 mm
- Height
- 0,6 mm
- Tolerance neg
- -20 %
- Tolerance pos
- 20 %
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- Inductance
- 0,11 µH
- Series
- NFL18ST
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 131 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.