NFE31PT220R1E9L


image shown is a representation only
Description:
NFE31PT 22pF 6A 30%
Supplier:
MURATA
Matchcode:
EMIC22P1206
Rutronik No.:
FE5199
Unit Pack:
2000
MOQ:
10000
Packaging:
REEL
- Mounting
- SMD
- Capacitance
- 22 pF
- Rated current
- 6000 mA
- Rated voltage
- 25 V
- Length
- 3,2 mm
- Width
- 1,6 mm
- Height
- 1,6 mm
- Tolerance neg
- 30 %
- T(A)min
- -40 °C
- T(A)max
- 85 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85480090990
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.