NFE31PT101C1E9L


image shown is a representation only
Description:
NFE31P 100pF +80/-20% 25V 6A
Supplier:
MURATA
Matchcode:
EMIC100P1206
Rutronik No.:
FE4417
Unit Pack:
2000
MOQ:
2000
Packaging:
REEL
- Mounting
- SMD
- Capacitance
- 100 pF
- EIA size
- 1206 Inch
- Rated current
- 6000 mA
- Rated voltage
- 25 V
- Tolerance neg
- -20 %
- Tolerance pos
- 80 %
- T(A)min
- -40 °C
- T(A)max
- 85 °C
- Series
- NFE31P
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85480090990
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.