NFA18SL506X1A45L

Best Choice

image shown is a representation only
Description:
NFA18SL 50MHz 10V 25mA ARRAY
Supplier:
MURATA
Matchcode:
EMIC50M0603
Rutronik No.:
FE4397
Unit Pack:
4000
MOQ:
4000
Packaging:
REEL
- Mounting
- SMD
- EIA size
- 0603 Inch
- Rated current
- 25 mA
- Rated voltage
- 10 V
- T(A)min
- -40 °C
- T(A)max
- 85 °C
- Elements
- 4 mm
- Series
- NFA18
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.