NCU18XH103D60RB


Description:
NTC 0603 10K 0,5% 0,1W B=3380
Supplier:
MURATA
Matchcode:
NC10K06030,5%
Rutronik No.:
WNTC2244
Unit Pack:
4000
MOQ:
4000
package:
0603
Packaging:
REEL
- Resistor value
- 10K Ω
- Res.tolerance
- 0,5 %
- B-value
- 3380 K
- B-value tol.
- 0,5 %
- Power rating
- 0,1 W
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 150 °C
- Package
- 0603
- RoHS Status
- RoHS-conform
- Automotive
- AEC-Q(200)
- Width
- 0,8 mm
- Packaging
- REEL
- Length
- 1,6 mm
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Japan
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.