NCP18XQ471J03RB


image shown is a representation only
Description:
NTC 0603 470R 5% 0,1W B=3650
Supplier:
MURATA
Matchcode:
NC470R06035%
Rutronik No.:
WNTC714
Unit Pack:
4000
MOQ:
4000
package:
0603
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 470 Ω
- Res.tolerance
- 5 %
- B-value
- 3650 K
- Power rating
- 0.1 W
- Max.current
- 1.4 A
- Min.oper.temp.
- -40 °C
- Max.oper.temp.
- 125 °C
- Package
- 0603
- RoHS Status
- RoHS-conform
- Automotive
- NO
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.