NCP18XH103D03RB
![MURATA MURATA](https://www.rutronik24.com/images/logos/murata_medium.png)
![MURATA NCP18XH103D03RB](https://www.rutronik24.com/pim/direct/murata/medium/murata-ncp18xh103d03rb.jpg)
image shown is a representation only
Description:
NTC 0603 10K 0,5% B=3380K 0,7%
Supplier:
MURATA
Matchcode:
NC10K06030,5%
Rutronik No.:
WNTC1233
Unit Pack:
4000
MOQ:
4000
package:
0603
Packaging:
REEL
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 10K Ω
- Res.tolerance
- 0,5 %
- B-value
- 3380 K
- B-value tol.
- 0,7 %
- Power rating
- 0,1 W
- Min.oper.temp.
- -40 °C
- Max.oper.temp.
- 125 °C
- Package
- 0603
- RoHS Status
- RoHS-conform
- Automotive
- NO
- Width
- 0,8 mm
- Packaging
- REEL
- Length
- 1,6 mm
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.