MRMS501A-001


Description:
Magneto Resistive Sensor
Supplier:
MURATA
Matchcode:
MRMS501A-001
Rutronik No.:
ICIN4428
Unit Pack:
3000
MOQ:
3000
package:
Mini3P.FLP
Packaging:
REEL
- Vcc(min)
- 1,6 V
- Top(max)
- 85 °C
- Package
- Mini3P.FLP
- Automotive
- NO
- Technology
- AMR
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Top(min)
- -40 °C
- Vcc(max)
- 3,5 V
- Mounting
- SMD
- ECCN
- EAR99
- Customs Tariff No.
- 85365019000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.