MHM501-00
image shown is a representation only
Description:
OZONIZER MHM501 series
Supplier:
MURATA
Matchcode:
MHM501-00
Rutronik No.:
ICENVI1384
Unit Pack:
200
MOQ:
200
package:
HVPS
Packaging:
BOX
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Top(min)
- -10 °C
- Top(max)
- 50 °C
- Package
- HVPS
- Automotive
- NO
- Vcc(min)
- 10,8 V
- Vcc(max)
- 13,2 V
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 90271010000
- Country
- China
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.