LXMS33HCNG-134


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- Tag
- Oper.frequency
- 13.56M Hz
- Mode
- Read/Write
- Chip
- ICODE SLIX
- Memory
- 112 Bytes
- Dimension
- 3.2x3.2 mm
- Thickness
- 0.7 mm
- Oper.temp.
- -40 to +85 °C
- Automotive
- NO
- Package
- 6000
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85235200009
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 44 weeks
HF MAGICSTRAP®
is a small size HF band RFID IC module, including embedded antenna. This
complies with ISO15693 standard.
It can be used globally with high performance even in small form factor.
[Features]
• Ultra miniature package (3.2 x 3.2 x 0.7mm)
• RF antenna is embedded within substrate
• Easy to implement since no external antenna is required
• Robust package design – resistance to environmental
conditions (high temperature, high humidity)
• ISO 15693 compliant
• Using NXP ICODE SLIX, 896bit user memory
• Read range: 15mm (200mW output power, 37 x 54mm antenna)
• Can be attached to a wide range of objects
• Operating temperature -40°C ~ +85°C
• 100% green material for RoHS compliance
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.