LQW2BASR56J00L


Description:
LQW2B 0,56uH 0,23A 5%
Supplier:
MURATA
Matchcode:
INDC0,56U0805
Rutronik No.:
IND21962
Unit Pack:
2000
MOQ:
2000
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 0.56 µH
- Mounting
- SMD
- Design size
- 0805 Inch
- Current rated
- 230 mA
- Tolerance
- 5 %
- Technology
- WIREWOUND
- R(DC)max.
- 0.0019 Ohm
- Enclosure type
- UNSHIELDED
- Length
- 2.09 mm
- Width
- 1.53 mm
- Height
- 1.42 mm
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- Quality
- 23
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- ABC-Code
- C
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.