LQW2BASR10J00L
![MURATA MURATA](https://www.rutronik24.com/images/logos/murata_medium.png)
![MURATA LQW2BASR10J00L](https://www.rutronik24.com/pim/supplier/murata/medium/murata-lqw2basr10j00l.jpg)
image shown is a representation only
Description:
LQW2BA 100nH 400mA 5% WWT
Supplier:
MURATA
Matchcode:
INDC0,1U0805
Rutronik No.:
IND15370
Unit Pack:
2000
MOQ:
2000
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 0,1 µH
- Mounting
- SMD
- Design size
- 0805 Inch
- Current rated
- 400 mA
- Tolerance
- 5 %
- Technology
- WIREWOUND
- R(DC)max.
- 0,46 Ohm
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- SFR
- 1250 MHz
- Quality
- 65
- Weight
- 0,014 g
- Series
- LQW2BA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.