LQW2BAS18NG00L
![MURATA MURATA](https://www.rutronik24.com/images/logos/murata_medium.png)
![No image available](https://www.rutronik24.com/pim/01P_default.png)
Description:
LQW2BA 0,018uH 0,6A 2% WWT
Supplier:
MURATA
Matchcode:
INDC0,018U0805
Rutronik No.:
IND21204
Unit Pack:
2000
MOQ:
2000
Packaging:
REEL
- Inductance
- 0,018 µH
- Mounting
- SMD
- Design size
- 0805 Inch
- Current rated
- 600 mA
- Tolerance
- 2 %
- R(DC)max.
- 0,2 Ohm
- Length
- 2,09 mm
- Width
- 1,53 mm
- Height
- 1,42 mm
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- SFR
- 3100 MHz
- Quality
- 50
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.