LQW2BAS12NG00L


Description:
LQW2BA 0,012uH 0,6A 2% WWT
Supplier:
MURATA
Matchcode:
INDC0,012U0805
Rutronik No.:
IND21202
Unit Pack:
2000
MOQ:
2000
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 0.012 µH
- Mounting
- SMD
- Design size
- 0805 Inch
- Current rated
- 600 mA
- Tolerance
- 2 %
- Technology
- WIREWOUND
- R(DC)max.
- 0.15 Ohm
- Test frequency
- 250 MHz
- Design
- CERAMIC
- Enclosure type
- UNSHIELDED
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- SFR
- 4000 MHz
- Quality
- 50
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.