LQW21HN2R2J00L
![MURATA MURATA](https://www.rutronik24.com/images/logos/murata_medium.png)
![MURATA LQW21HN2R2J00L](https://www.rutronik24.com/pim/direct/murata/medium/murata-lqw21hn2r2j00l.jpg)
image shown is a representation only
Description:
LQW21HN 2,2uH 75mA 5%
Supplier:
MURATA
Matchcode:
INDC2,2U0805
Rutronik No.:
IND12063
Unit Pack:
3000
MOQ:
3000
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 2,2 µH
- Mounting
- SMD
- Design size
- 0805 Inch
- Current rated
- 75 mA
- Tolerance
- 5 %
- Technology
- WIREWOUND
- R(DC)max.
- 6,5 Ohm
- Test frequency
- 10 MHz
- Design
- FERRITE
- Enclosure type
- UNSHIELDED
- T(A)min
- -40 °C
- T(A)max
- 85 °C
- SFR
- 300 MHz
- Quality
- 35
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.