LQW21FT1R0M0HL


image shown is a representation only
Description:
LQW21 1,0uH 0,7A 20% WWT
Supplier:
MURATA
Matchcode:
INDC1,0U0805
Rutronik No.:
IND22779
Unit Pack:
1500
MOQ:
1500
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 1 µH
- Mounting
- SMD
- Design size
- 0805 Inch
- Current rated
- 700 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- Current sat.
- 700 mA
- R(DC)max.
- 0.13 Ohm
- Test frequency
- 1 MHz
- Enclosure type
- UNSHIELDED
- Length
- 2 mm
- Width
- 1.2 mm
- Height
- 1.6 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- SFR
- 320 MHz
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.