LQW18CAR58J00D


Description:
LQW18 0,58uH 0,45A 5%
Supplier:
MURATA
Matchcode:
INDC0,58U5%
Rutronik No.:
IND21340
Unit Pack:
4000
MOQ:
4000
Packaging:
REEL
- Inductance
- 0,58 µH
- Mounting
- SMD
- Design size
- 0603 Inch
- Current rated
- 450 mA
- Tolerance
- 5 %
- R(DC)max.
- 0,46 Ohm
- Length
- 1,6 mm
- Width
- 0,8 mm
- Height
- 0,8 mm
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- SFR
- 760 MHz
- Quality
- 33
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.