LQW18AS15NJ00D


Description:
LQW18 15nH 0,7A 5%
Supplier:
MURATA
Matchcode:
INDC0,015U0603
Rutronik No.:
IND21392
Unit Pack:
4000
MOQ:
4000
Packaging:
REEL
- Inductance
- 0,015 µH
- Mounting
- SMD
- Design size
- 0603 Inch
- Current rated
- 700 mA
- Tolerance
- 5 %
- R(DC)max.
- 0,17 Ohm
- Test frequency
- 250 MHz
- Length
- 1,6 mm
- Width
- 0,8 mm
- Height
- 0,8 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- SFR
- 4000 MHz
- Quality
- 35
- Series
- LQW
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- ABC-Code
- C
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.