LQW18AN27NG0ZD


image shown is a representation only
Description:
LQW18AN 0,027uH 440mA 2% WWT
Supplier:
MURATA
Matchcode:
INDC0,027U0603
Rutronik No.:
IND16058
Unit Pack:
4000
MOQ:
4000
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 0.027 µH
- Mounting
- SMD
- Design size
- 0603 Inch
- Current rated
- 440 mA
- Tolerance
- 2 %
- Technology
- WIREWOUND
- R(DC)max.
- 0.21 Ohm
- Test frequency
- 250 MHz
- Design
- CERAMIC
- Enclosure type
- UNSHIELDED
- Length
- 1.6 mm
- Width
- 0.8 mm
- Height
- 0.8 mm
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- SFR
- 3700 MHz
- Quality
- 40
- Weight
- 0.0027 g
- Series
- LQW18AN
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- ABC-Code
- C
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.