LQW18AN13NG80D
Description:
LQW18AN 0,013uH 1,5A 2%
Supplier:
MURATA
Matchcode:
INDC0,013U0603
Rutronik No.:
IND21951
Unit Pack:
4000
MOQ:
4000
Packaging:
REEL
- Inductance
- 0.013 µH
- Mounting
- SMD
- Current rated
- 1500 mA
- Tolerance
- 2 %
- Technology
- WIREWOUND
- R(DC)max.
- 0.064 Ohm
- Test frequency
- 100 MHz
- Length
- 1.65 mm
- Width
- 0.99 mm
- Height
- 0.9 mm
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- SFR
- 5000 MHz
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- ABC-Code
- C
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.