LQW15AN8N6G80D


Description:
LQW15AN 8,6nH 1,42A 2%
Supplier:
MURATA
Matchcode:
INDC0,0086U0402
Rutronik No.:
IND21554
Unit Pack:
10000
MOQ:
10000
Packaging:
REEL
- Inductance
- 0.0086 µH
- Mounting
- SMD
- Design size
- 0402 Inch
- Current rated
- 1420 mA
- Tolerance
- 2 %
- R(DC)max.
- 0.07 Ohm
- Length
- 1 mm
- Width
- 0.6 mm
- Height
- 0.5 mm
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- SFR
- 6500 MHz
- Quality
- 31
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.