LQW15AN6N0G80D
Description:
LQW15AN6 0,006uH 1,6A 2%
Supplier:
MURATA
Matchcode:
INDC0,006U0402
Rutronik No.:
IND22077
Unit Pack:
10000
MOQ:
10000
Packaging:
REEL
- Inductance
- 0,006 µH
- Mounting
- SMD
- Current rated
- 1600 mA
- Tolerance
- 2 %
- Technology
- WIREWOUND
- R(DC)max.
- 0,056 Ohm
- Enclosure type
- UNSHIELDED
- Length
- 1 mm
- Width
- 0,6 mm
- Height
- 0,5 mm
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- Japan
- ABC-Code
- C
- Supplier Lead time
- 29 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.