LQW15AN3N6G80D


Description:
LQW15A 0,0036µH 1950mA 2% WWT
Supplier:
MURATA
Matchcode:
INDC0,0036U0402
Rutronik No.:
IND22406
Unit Pack:
10000
MOQ:
10000
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 0,0036 µH
- Mounting
- SMD
- Design size
- 0402 Inch
- Current rated
- 1950 mA
- Tolerance
- 2 %
- Technology
- WIREWOUND
- R(DC)max.
- 0,03 Ohm
- Test frequency
- 100 MHz
- Design
- FERRITE
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- SFR
- 10000 MHz
- Quality
- 30
- Weight
- 0,0009 g
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- ABC-Code
- C
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.