LQW15AN3N2B00D
![MURATA MURATA](https://www.rutronik24.com/images/logos/murata_medium.png)
![No image available](https://www.rutronik24.com/pim/01P_default.png)
Description:
LQW15AN 3,2nH 0,5A 0,1nH
Supplier:
MURATA
Matchcode:
INDC0,0032U0402
Rutronik No.:
IND21556
Unit Pack:
10000
MOQ:
10000
Packaging:
REEL
- Inductance
- 0,0032 µH
- Mounting
- SMD
- Current rated
- 500 mA
- Tolerance
- 0,1nH %
- R(DC)max.
- 0,17 Ohm
- Test frequency
- 100 MHz
- Length
- 1 mm
- Width
- 0,6 mm
- Height
- 0,5 mm
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- SFR
- 14000 MHz
- Quality
- 15
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- Japan
- ABC-Code
- C
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.