LQW15AN16NH00D
![MURATA MURATA](https://www.rutronik24.com/images/logos/murata_medium.png)
![No image available](https://www.rutronik24.com/pim/01P_default.png)
Description:
LQW15AN 16nH 370mA 3% WWT
Supplier:
MURATA
Matchcode:
INDC0,016U0402
Rutronik No.:
IND20477
Unit Pack:
10000
MOQ:
10000
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 0,016 µH
- Mounting
- SMD
- Design size
- 0402 Inch
- Current rated
- 370 mA
- Tolerance
- 3 %
- Technology
- WIREWOUND
- R(DC)max.
- 0,24 Ohm
- Test frequency
- 100 MHz
- Design
- CERAMIC
- Enclosure type
- UNSHIELDED
- Length
- 1 mm
- Width
- 0,6 mm
- Height
- 0,5 mm
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- SFR
- 250 MHz
- Quality
- 25
- Series
- LQW15AN_00
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- Japan
- ABC-Code
- C
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.