LQP18MN3N3C02D
image shown is a representation only
Description:
LQP18MN OBSOLETE LTB:22Sept22
Supplier:
MURATA
Matchcode:
INDC0,0033U0603
Rutronik No.:
IND13002
Unit Pack:
4000
MOQ:
4000
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 0.0033 µH
- Mounting
- SMD
- Design size
- 0603 Inch
- Current rated
- 250 mA
- Tolerance
- 0,2nH %
- Technology
- THINFILM
- R(DC)max.
- 0.4 Ohm
- Test frequency
- 500 MHz
- Length
- 1.6 mm
- Width
- 0.8 mm
- Height
- 0.5 mm
- T(A)min
- -40 °C
- T(A)max
- 85 °C
- SFR
- 6000 MHz
- Quality
- 17
- Weight
- 0.002 g
- Series
- LQP18MN
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.