LQP15MN1N2B02D
![MURATA MURATA](https://www.rutronik24.com/images/logos/murata_medium.png)
![MURATA LQP15MN1N2B02D](https://www.rutronik24.com/pim/supplier/murata/medium/murata-lqp15mn1n2b02d.jpg)
image shown is a representation only
Description:
LQP15MN OBSOLETE LTB:22Sept22
Supplier:
MURATA
Matchcode:
INDC0,0012U0402
Rutronik No.:
IND16749
Unit Pack:
10000
MOQ:
10000
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 0,0012 µH
- Mounting
- SMD
- Design size
- 0402 Inch
- Current rated
- 390 mA
- Tolerance
- 0,1nH %
- Technology
- THINFILM
- R(DC)max.
- 0,1 Ohm
- Design
- CERAMIC
- Enclosure type
- UNSHIELDED
- Length
- 1 mm
- Width
- 0,5 mm
- Height
- 0,35 mm
- T(A)min
- -40 °C
- T(A)max
- 85 °C
- SFR
- 6000 MHz
- Quality
- 13
- Weight
- 0,0006 g
- Series
- LQP15MN
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- Japan
- ABC-Code
- C
- Supplier Lead time
- 131 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.