LQP03TN4N3H02D
![MURATA MURATA](https://www.rutronik24.com/images/logos/murata_medium.png)
![MURATA LQP03TN4N3H02D](https://www.rutronik24.com/pim/supplier/murata/medium/murata-lqp03tn4n3h02d.jpg)
image shown is a representation only
Description:
LQP03TN 4,3nH 350mA 0,2nH TFT
Supplier:
MURATA
Matchcode:
INDC0,0043U0201
Rutronik No.:
IND11622
Unit Pack:
15000
MOQ:
15000
Packaging:
REEL
- Inductance
- 0,0043 µH
- Mounting
- SMD
- Design size
- 0201 Inch
- Current rated
- 350 mA
- Technology
- THINFILM
- R(DC)max.
- 0,4 Ohm
- Test frequency
- 500 MHz
- Design
- CERAMIC
- Enclosure type
- UNSHIELDED
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- SFR
- 5300 MHz
- Quality
- 14
- Weight
- 0,0002 g
- Series
- LQP03TN
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- Japan
- ABC-Code
- C
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.