LQP03TG1N2B02D


Description:
LQP03TG 1,2nH 600mA 0,1nH TFT
Supplier:
MURATA
Matchcode:
INDC0,0012U0201
Rutronik No.:
IND20802
Unit Pack:
15000
MOQ:
15000
Packaging:
REEL
- Inductance
- 0.0012 µH
- Mounting
- SMD
- Design size
- 0201 Inch
- Current rated
- 600 mA
- Technology
- THINFILM
- R(DC)max.
- 0.15 Ohm
- Test frequency
- 500 MHz
- Design
- CERAMIC
- Enclosure type
- UNSHIELDED
- Length
- 0.6 mm
- Width
- 0.3 mm
- Height
- 0.3 mm
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- SFR
- 15000 MHz
- Weight
- 0.0002 g
- Series
- LQP03TG
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- ABC-Code
- C
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.