LQP03HQ20NH02D


image shown is a representation only
Description:
LQP03HQ 20nH 250mA 3% TFT
Supplier:
MURATA
Matchcode:
INDC0,02U0201
Rutronik No.:
IND22772
Unit Pack:
15000
MOQ:
15000
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 0.02 µH
- Mounting
- SMD
- Design size
- 0201 Inch
- Current rated
- 250 mA
- Tolerance
- 3 %
- Technology
- THINFILM
- R(DC)max.
- 0.8 Ohm
- Test frequency
- 500 MHz
- Design
- CERAMIC
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- SFR
- 4200 MHz
- Quality
- 20
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.