LQP03HQ1N5W02D


Description:
LQP03 0,0015uH 1A 0,05nH
Supplier:
MURATA
Matchcode:
INDC0,0015U0201
Rutronik No.:
IND21360
Unit Pack:
15000
MOQ:
15000
Packaging:
REEL
- Inductance
- 0.0015 µH
- Mounting
- SMD
- Design size
- 0201 Inch
- Current rated
- 1000 mA
- Tolerance
- 0,05nH %
- R(DC)max.
- 0.05 Ohm
- Enclosure type
- UNSHIELDED
- Length
- 0.6 mm
- Width
- 0.3 mm
- Height
- 0.4 mm
- SFR
- 12000 MHz
- Quality
- 20
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- ABC-Code
- C
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.