LQP03HQ18NH02D
![MURATA MURATA](https://www.rutronik24.com/images/logos/murata_medium.png)
![No image available](https://www.rutronik24.com/pim/01P_default.png)
Description:
LQP03H 0,018uH 0,25A 3%
Supplier:
MURATA
Matchcode:
INDC0,018U0201
Rutronik No.:
IND21303
Unit Pack:
15000
MOQ:
15000
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 0,018 µH
- Mounting
- SMD
- Design size
- 0201 Inch
- Current rated
- 250 mA
- Tolerance
- 3 %
- Technology
- THINFILM
- R(DC)max.
- 0,8 Ohm
- Length
- 0,6 mm
- Width
- 0,3 mm
- Height
- 0,4 mm
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- SFR
- 3500 MHz
- Quality
- 20
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- Japan
- ABC-Code
- C
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.