LQM2MPZ4R7NG0L


Description:
LQM2MPZ 4,7uH 1100mA 20% MLT
Supplier:
MURATA
Matchcode:
INDC4,7U0806
Rutronik No.:
IND22250
Unit Pack:
3000
MOQ:
3000
Packaging:
REEL
- Inductance
- 4.7 µH
- Mounting
- SMD
- Current rated
- 1200 mA
- Tolerance
- 20 %
- Technology
- MULTILAYER
- R(DC)typ.
- 0.14 Ohm
- R(DC)max.
- 0.175 Ohm
- Test frequency
- 1 MHz
- Design
- FERRITE
- Length
- 2 mm
- Width
- 1.6 mm
- Height
- 0.9 mm
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- SFR
- 20 MHz
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.