LQM2MPN2R2MG0L


Description:
LQM2MPN 2,2uH 1200mA 20% MLT
Supplier:
MURATA
Matchcode:
INDC2,2U0806
Rutronik No.:
IND20472
Unit Pack:
3000
MOQ:
3000
Packaging:
REEL
- Inductance
- 2.2 µH
- Mounting
- SMD
- Current rated
- 1200 mA
- Tolerance
- 20 %
- Technology
- MULTILAYER
- R(DC)typ.
- 0.138 Ohm
- Test frequency
- 1 MHz
- Design
- FERRITE
- Length
- 2 mm
- Width
- 1.6 mm
- Height
- 0.9 mm
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- SFR
- 40 MHz
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.